Part Details for 32-78AH-BD-16 by LeaderTech
Overview of 32-78AH-BD-16 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 | |
LTC6078AHMS8#TRPBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am | |
LTC6078AHMS8#PBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am |
Price & Stock for 32-78AH-BD-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9674
|
Newark | 0.32 X 0.78 Bd 16-32-78Ah-Bd-16-Adhesive Mount |Leadertech Systems Of Chicago 32-78AH-BD-16 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $21.0000 | Buy Now |
DISTI #
32-78AH-BD-16-ND
|
DigiKey | RFI FINGERSTOCK BECU UNPLAT ADH Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9375 | Buy Now |
DISTI #
861-3278AHBD16
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.32 X 0.78 BD 16--32-78AH-BD-16--Adhesive Mount RoHS: Compliant | 16 |
|
$18.9300 / $24.1200 | Buy Now |
DISTI #
70029313
|
RS | Copper Beryllium Fingerstock EMI Gasket, Adhesive Mount | Leader Tech / FerriShield 32-78AH-BD-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7100 / $24.3600 | RFQ |