Part Details for 32-C182-10 by Aries Electronics Inc
Overview of 32-C182-10 by Aries Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-C182-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8785
|
Newark | Ic Socket, Dip, Lock/Eject, 32 Position, Vertical, No. Of Contacts:32Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:Eject-A-Dip Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |Aries 32-C182-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 / $5.6300 | Buy Now |
DISTI #
A532-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2 In Stock |
|
$4.8430 / $8.1300 | Buy Now |
DISTI #
535-32-C182-10
|
Mouser Electronics | IC & Component Sockets 32P LOCK/EJECT SOCK RoHS: Compliant | 32 |
|
$4.8400 / $8.1000 | Buy Now |
|
Future Electronics | EJECT-A-DIP Series 32 Position 15.24 Row Spacing Solder Tail pin socket RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 0Tray |
|
$6.4200 / $6.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0100 / $6.8900 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | IC SOCKET, DIP32, 32 CONTACT(S), 2.54MM TERM PITCH, 15.24MM ROW SPACING, SOLDER | 10 |
|
$7.7440 / $11.6160 | Buy Now |
DISTI #
1136579
|
element14 Asia-Pacific | SOCKET IC, DIL, LOCK/EJECT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1186 / $8.5285 | Buy Now |
DISTI #
1136579
|
Farnell | SOCKET IC, DIL, LOCK/EJECT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$5.8416 / $11.9602 | Buy Now |
Part Details for 32-C182-10
32-C182-10 CAD Models
32-C182-10 Part Data Attributes:
|
32-C182-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
32-C182-10
Aries Electronics Inc
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Length | 1.89 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | NYLON46 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |