Part Details for 32.0121P0001 by Stäubli Electrical Connectors
Overview of 32.0121P0001 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.0121P0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32.0121P0001
|
TME | Contact, female, 4÷6mm2, 12AWG÷10AWG, MC4 Evo 2, crimped, 47A, 1kV Min Qty: 1 | 245 |
|
$0.8300 / $1.3000 | Buy Now |