Part Details for 32.0325P0001 by Stäubli Electrical Connectors
Overview of 32.0325P0001 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.0325P0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32.0325P0001
|
TME | Connector: solar, male, straight, 10mm2, crimped, photovoltaics Min Qty: 1 | 30 |
|
$1.6900 / $2.6600 | Buy Now |
DISTI #
37F2045
|
Bürklin Elektronik | MC4-Evo 2 plug, 10 mm², cable Ø 6.4-8.4 mm, 1.5 kV, 69 A, 32.0325P0001 Min Qty: 1 | 90 |
|
$2.5251 / $3.3310 | Buy Now |