Part Details for 32.0334 by Stäubli Electrical Connectors
Overview of 32.0334 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.0334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6951
|
Newark | Pv-K/Spl-Y-6-15/15-15-Ess/Ep-0050, Cable Assembly Splitter, Mc4-Evo 2 (Input: 2 X Socket, Output: 1 X Plug Rohs Compliant: Yes |Staubli 32.0334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $27.0900 | Buy Now |
DISTI #
37F2073
|
Bürklin Elektronik | Y splitter, 6.0 mm², 1.5 kV, 53 A, 2 x MC4-Evo 2 jack to MC4-Evo 2 plug, 0.5, 32.0334 Min Qty: 1 | 9 |
|
$12.3453 / $16.3104 | Buy Now |