Part Details for 32.768K7PI/MC306 by YIC
Overview of 32.768K7PI/MC306 by YIC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.768K7PI/MC306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3155-32.768K7PI/MC306CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12086 In Stock |
|
$0.3358 / $0.3400 | Buy Now |
DISTI #
32.768K7PI/MC306
|
TME | Resonator: quartz, 32.768kHz, 12.5pF, SMD, 8x3.8x2.5mm Min Qty: 2 | 6890 |
|
$0.2020 / $0.7650 | Buy Now |