Part Details for 320-0132-001 by ITT Interconnect Solutions
Results Overview of 320-0132-001 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10132445-18LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 18 Positions, Black Color, Nylon 66, GW Compatible. | |
| 10132798-062130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.7mm height receptacle connector. | |
| 10132798-021100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.15mm height receptacle connector. |
Price & Stock for 320-0132-001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
320-0132-001
|
PEI Genesis | DSUB DA SLIDE LATCH KIT | 0 |
|
Buy Now |