Part Details for 320-23 by Anderson Power Products
Overview of 320-23 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5927
|
Newark | Lower Aux. Socket Cnt. 14/18 Awg Rohs Compliant: Yes |Anderson Power Products 320-23 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $10.3500 | Buy Now |
DISTI #
2243-320-23-ND
|
DigiKey | LOWER AUX. SOCKET CNT. 14/18 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
280 In Stock |
|
$7.1893 / $11.8900 | Buy Now |
DISTI #
879-320-23
|
Mouser Electronics | Heavy Duty Power Connectors DIN LOWER AUX CONT 14-18 AWG/1.5-2.5MM RoHS: Compliant | 1629 |
|
$7.3400 / $11.6000 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-18AWG RoHS: Compliant |
267 In Stock 1000 On Order |
|
$7.0100 / $11.0200 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 14-18AWG RoHS: Compliant |
267 In Stock 1000 On Order |
|
$7.0100 / $11.0200 | Buy Now |
Part Details for 320-23
320-23 CAD Models
320-23 Part Data Attributes
|
320-23
Anderson Power Products
Buy Now
|
Compare Parts:
320-23
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |