Part Details for 320-7732-000 by ITT Interconnect Solutions
Results Overview of 320-7732-000 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 72477-3211LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 4 Row, Cable Connector Kit, 48 Positions, Short Latch | |
| 94277-324LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 24 Position , 2.00mm (0.079in) Pitch. | |
| 10131077-320424JLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S36P |
Price & Stock for 320-7732-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ITT320-7732-000
|
Heilind Electronics | CRIMP TOOL WITH PLK DIES+CASE | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
320-7732-000
|
PEI Genesis | Crimp Tool with Powerlock Dies | 0 |
|
Buy Now |