Part Details for 320.04E1-1BLK by E-Switch Inc
Overview of 320.04E1-1BLK by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.04E1-1BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pushbutton Switch, Straight, Spst, On-off, Pc Tail Terminal, 4 | 672 |
|
$1.3050 / $3.2625 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 112 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for 320.04E1-1BLK
320.04E1-1BLK CAD Models
320.04E1-1BLK Part Data Attributes
|
320.04E1-1BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
320.04E1-1BLK
E-Switch Inc
Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.209 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | WITHOUT GROUND TERMINAL | |
Body Breadth | 12.3952 mm | |
Body Height | 7.3914 mm | |
Body Length or Diameter | 12.3952 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.158 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 320.04E1-1BLK
This table gives cross-reference parts and alternative options found for 320.04E1-1BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320.04E1-1BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320.21E1-1BLU | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.21E1-1BLU |
320.09E11BLK | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.09E11BLK |
320.2E1-1BLK | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.2E1-1BLK |
320.01E1-1BLK | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.01E1-1BLK |
320.04E1-1YEL | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.04E1-1YEL |
320.2E1-1RED | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.2E1-1RED |
320.09E11WHT | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.09E11WHT |
320.094E1-1GRY | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.094E1-1GRY |
320.04E1-1GRN | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.04E1-1GRN |
320.04E1-1BLU | Pushbutton Switch, SPST, On-off, Vertical, 0.3A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.04E1-1BLK vs 320.04E1-1BLU |