There are no models available for this part yet.
Overview of 320.22E1-1GRY by ESI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9122-E1V76 | Renesas Electronics Corporation | Configurable, Dual-Output 5A + 5A Sub-PMIC for High-Performance Mobile Processors and Memory | |
2SK1522-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A 110mOhm TO-264A | |
DA9122-E1V72 | Renesas Electronics Corporation | Configurable, Dual-Output 5A + 5A Sub-PMIC for High-Performance Mobile Processors and Memory |
Price & Stock for 320.22E1-1GRY by ESI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PUSHBUTTON SWITCH, SPST, ON-OFF, MOMENTARY, 0.3A, 50VDC, 4 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 1768 |
|
$1.1888 / $3.1700 | Buy Now |