Part Details for 32004 (ALTERNATE: M81969/1-02) by icotek Corporation
Overview of 32004 (ALTERNATE: M81969/1-02) by icotek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32004 (ALTERNATE: M81969/1-02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72427905
|
RS | CCL 30 - 38 mm Bugelschelle, for 30 mm C-Rails | icotek 32004 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.5500 | RFQ |