Part Details for 32004-B1 by Eaton Corporation
Overview of 32004-B1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32004-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-32004-B1
|
Mouser Electronics | Automotive Connectors UNSEALED CONNECTOR RoHS: Compliant | 0 |
|
$1.5600 / $2.0400 | Order Now |
DISTI #
75107463
|
RS | MALE INPUT CONNECTOR | Eaton Transportation 32004-B1 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.3800 | Buy Now |
DISTI #
32004-B1
|
TTI | Automotive Connectors UNSEALED CONNECTOR Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 130 In Stock |
|
$1.3300 | Buy Now |
Part Details for 32004-B1
32004-B1 CAD Models
32004-B1 Part Data Attributes
|
32004-B1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
32004-B1
Eaton Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 1.06 inch | |
Body Depth | 1.82 inch | |
Body Length | 1.19 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |