Part Details for 3200726 by Phoenix Contact
Results Overview of 3200726 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200726
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
277-2158-ND
|
DigiKey | CONN FERRULE DIN 1/0AWG BLUE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$3.2300 | Buy Now |
|
DISTI #
651-3200726
|
Mouser Electronics | Terminals AI 50 -25 BU RoHS: Compliant | 61 |
|
$3.2300 | Buy Now |
|
DISTI #
V36:1790_10605645
|
Arrow Electronics | Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 40mm Tin COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2513 | Americas - 25 |
|
$3.2300 | Buy Now |
|
|
Onlinecomponents.com | Ferrule - sleeve length: 25 mm - length: 40 mm - color: blue COO: Germany RoHS: Compliant |
23 In Stock |
|
$3.2300 / $3.4000 | Buy Now |
|
DISTI #
92055507
|
Verical | Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 40mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2513 | Americas - 25 |
|
$3.2300 | Buy Now |
|
DISTI #
3200726
|
TTI | Terminals AI 50 -25 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.2300 | Buy Now |
|
DISTI #
V36:1790_10605645
|
Arrow Electronics | Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 40mm Tin COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2513 | Americas - 25 |
|
$3.2300 | Buy Now |
|
DISTI #
92055507
|
Verical | Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 40mm Tin COO: Germany RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2513 | Americas - 25 |
|
$3.2300 | Buy Now |
|
DISTI #
AI50-25BU
|
TME | Tip: bootlace ferrule, insulated, copper, 50mm2, Bit len: 25mm Min Qty: 10 | 25 |
|
$0.5920 / $0.7550 | Buy Now |
|
DISTI #
V36:1790_10605645
|
Arrow Electronics | Ferrules Terminal (1/0)AWG Electrolytic Copper Blue M 40mm Tin COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2513 | Americas - 25 |
|
$3.2300 | Buy Now |
Part Details for 3200726
3200726 CAD Models
3200726 Part Data Attributes
3200726 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material.
-
Yes, the connector is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
Yes, the 3200726 connector is designed to withstand high vibrations and is suitable for use in applications such as industrial machinery, transportation, and construction equipment.
-
The maximum operating temperature for the 3200726 connector is 125°C, making it suitable for use in high-temperature applications.
-
Yes, the 3200726 connector meets the requirements of both UL (Underwriters Laboratories) and CE (Conformité Européene) standards, making it suitable for use in a wide range of applications worldwide.