Part Details for 3201 by Heyco
Overview of 3201 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3201-ND
|
DigiKey | CABLE GRIP 5.84-13.87MM 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
392 In Stock |
|
$0.9288 / $1.8600 | Buy Now |
DISTI #
836-3201
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .23" - .546" CABLE NPT HUB GRAY RoHS: Compliant | 1568 |
|
$0.7660 / $1.5500 | Buy Now |
DISTI #
72068412
|
RS | Liquidtight Cordgrip, 1/2in NPT, Range 0.230-0.546 in, Nylon, Gray, 35 Series | Heyco 3201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 201 |
|
$1.5600 / $1.8600 | Buy Now |
|
Future Electronics | Gray Staight Through NPT Hubs Heyco® Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8350 | Buy Now |
|
Bisco Industries | 899 |
|
Buy Now | ||
DISTI #
HEY3201
|
Heilind Electronics | LLTF 1/2 NPT GRAY NO NUT | Americas - 131 in Stock |
|
$1.0218 / $1.3881 | Buy Now |
|
Onlinecomponents.com | LLTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips |
4749 In Stock |
|
$0.6460 / $1.1510 | Buy Now |
DISTI #
HEY3201
|
Interstate Connecting Components | LLTF 1/2 NPT GRAY NO NUT | 30 |
|
$1.0218 / $1.3881 | Buy Now |
DISTI #
HEY3201
|
DB Roberts | LLTF 1/2 NPT GRAY NO NUT | 600 |
|
Buy Now | |
|
Master Electronics | LLTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips |
4749 In Stock |
|
$0.6460 / $1.1510 | Buy Now |
Part Details for 3201
3201 CAD Models
3201 Part Data Attributes:
|
3201
Heyco
Buy Now
|
Compare Parts:
3201
Heyco
|
Samacsys Manufacturer | Heyco |