There are no models available for this part yet.
Overview of 3202/40 100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3202/40 100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3202/40100-ND
|
DigiKey | CBL RIBN 100FT Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,673.4120 | Buy Now | |
DISTI #
7100161758
|
Avnet Americas | 3202/40 100 - Bulk (Alt: 7100161758) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$1,532.2686 / $1,744.0455 | Buy Now |