Part Details for 3202-0-14-2Z by Omnitron Systems Technology Inc
Results Overview of 3202-0-14-2Z by Omnitron Systems Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51732-023LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S Right Angle Header. | |
| 51760-10203202AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 32S 2P STB Right Angle Receptacle. | |
| 68023-202HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for 3202-0-14-2Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RUGGEDNET GHPOE/SI 60W SC MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |