Part Details for 3202-071 by Nidec Motor Corporation
Overview of 3202-071 by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3202-071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248897
|
RS | Gearmotor, Synchronous, PA3202-071, 115VAC, 1 RPM, Torque 200 oz-in, 7.5 Watt | Hurst (Nidec Motors) 3202-071 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$218.6200 / $228.7100 | RFQ |