-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM PLUG STR 50 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9218
|
Newark | Rf Connector, Smpm Plug, 50 Ohm, Panel, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz Rohs Compliant: Yes |Amphenol Sv Microwave 3202-6000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4400 / $49.0400 | Buy Now |
DISTI #
3202-6000-ND
|
DigiKey | CONN SMPM PLUG STR 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bag |
378 In Stock |
|
$48.9830 / $60.7800 | Buy Now |
DISTI #
ASV3202-6000
|
Heilind Electronics | SMPM MALE SNAP-IN CONN FOR .047 CBL, FD | Americas - 27 in Stock |
|
$35.6629 / $53.8411 | Buy Now |
|
Onlinecomponents.com | SMPM Male Snap-In Connector for .047 Cable - FD RoHS: Compliant |
150 In Stock |
|
$34.3000 / $62.3200 | Buy Now |
DISTI #
71207796
|
Verical | Conn SMPM 0Hz to 40GHz 50Ohm ST Panel Mount PL Gold Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 145 |
|
$58.1936 / $78.1932 | Buy Now |
DISTI #
ASV3202-6000
|
Interstate Connecting Components | SMPM MALE SNAP-IN CONN FOR .047 CBL, FD | 81 |
|
$35.6629 / $53.8411 | Buy Now |
DISTI #
3202-6000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$33.6800 / $46.2900 | Buy Now |
DISTI #
2787937
|
element14 Asia-Pacific | RF COAXIAL, SMPM PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.2018 / $52.3905 | Buy Now |
DISTI #
2787937
|
Farnell | RF COAXIAL, SMPM PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$46.6336 / $49.6078 | Buy Now |
|
Master Electronics | SMPM Male Snap-In Connector for .047 Cable - FD RoHS: Compliant |
150 In Stock |
|
$34.3000 / $62.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3202-6000
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3202-6000
Amphenol SV Microwave
CONN SMPM PLUG STR 50 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.08 inch | |
Body Diameter | 0.156 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |