Part Details for 3203-007 by Nidec Motor Corporation
Overview of 3203-007 by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3203-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70249988
|
RS | Motor, Synchronous, Direct Drive, PB, 59mm, 500RPM, 230VAC, 6.6 oz-in Torque | Hurst (Nidec Motors) 3203-007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$138.3200 / $172.9000 | Buy Now |