Part Details for 3203X504P by TE Connectivity
Overview of 3203X504P by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3203X504P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2871
|
Newark | 3203X 500K |Citec Te Connectivity 3203X504P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.9800 | Buy Now |
DISTI #
18R3275
|
Newark | 3203X 500K |Citec Te Connectivity 3203X504P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.3200 | Buy Now |
DISTI #
1-1623916-2
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R - Tape and Reel (Alt: 1-1623916-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
279-3203X504P
|
Mouser Electronics | Trimmer Resistors - SMD 3203X 500K RoHS: Compliant | 0 |
|
$1.2700 / $1.2900 | Order Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R |
1000 Partner Stock |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
44138191
|
Verical | Res Cermet Trimmer 500K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1000 |
|
$1.2200 / $1.2600 | Buy Now |
DISTI #
77317746
|
Verical | Res Cermet Trimmer 500K Ohm 25% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 1000 |
|
$1.3986 / $1.5758 | Buy Now |
DISTI #
1-1623916-2
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 25% 1/20W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R - Tape and Reel (Alt: 1-1623916-2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3203X504P
|
PEI Genesis | Trimmer Cermet 0.05W 500000 | 2000 |
|
Buy Now | |
DISTI #
1-1623916-2
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 20%, 50 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1-1623916-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 3203X504P
3203X504P CAD Models
3203X504P Part Data Attributes:
|
3203X504P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3203X504P
TE Connectivity
Trimmer, Cermet, 0.05W, 500000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 1212 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 15 V |