Part Details for 32040 by MOLDED INTERCONNECT
Results Overview of 32040 by MOLDED INTERCONNECT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021832-04012T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 12 positions, 1.27mm (0.500in) pitch. | |
| 10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
| 20021832-04012D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 12 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 32040
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 28 |
|
$2.4325 / $3.8920 | Buy Now |