Part Details for 3204X101P by TE Connectivity
Overview of 3204X101P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3204X101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3276
|
Newark | Trimmer Potentiometer 100Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3204 Series Rohs Compliant: Yes |Citec Te Connectivity 3204X101P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
18K8095
|
Newark | Trimmer, Smd, 3204 100R, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:3204X Series, Power Rating:10Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± 250Ppm/°C, Rohs Compliant: No |Citec Te Connectivity 3204X101P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 / $1.7300 | Buy Now |
DISTI #
A106131CT-ND
|
DigiKey | TRIMMER 100 OHM 0.1W J LEAD TOP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
922 In Stock |
|
$1.3198 / $2.2900 | Buy Now |
DISTI #
1-1623909-4
|
Avnet Americas | Res Cermet Trimmer 100 Ohm 25% 1/10W 1(Elec)/1(Mech)Turn 1.8mm (5 X 5.2 X 2.3mm) J-Hook SMD - Tape and Reel (Alt: 1-1623909-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1623909-4
|
Avnet Abacus | Res Cermet Trimmer 100Ohm 25% 1/10W 25Turn 2.3mm (5 X 4.5 X 2.3mm) J-Hook Surface Mount (Alt: 1-1623909-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 3204X101P
3204X101P CAD Models
3204X101P Part Data Attributes
|
3204X101P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3204X101P
TE Connectivity
Trimmer, Cermet, 0.1W, 100ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.3 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 250 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 25% | |
Working Voltage | 50 V |
Alternate Parts for 3204X101P
This table gives cross-reference parts and alternative options found for 3204X101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3204X101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVM4A101C01R00 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 3204X101P vs PVM4A101C01R00 |
TC33X-1-101G | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | 3204X101P vs TC33X-1-101G |
PVA2A101A01R00 | RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 3204X101P vs PVA2A101A01R00 |
TC33X-1-101E | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | 3204X101P vs TC33X-1-101E |
PVA3A101B00 | RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 100ohm, 3MM, RECT, 3PINS | Murata Manufacturing Co Ltd | 3204X101P vs PVA3A101B00 |
1623919-1 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | TE Connectivity | 3204X101P vs 1623919-1 |