3204X201P
TE Connectivity
Description: Trimmer, Cermet, 0.1W, 200ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT

Overview of 3204X201P by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for 3204X201P by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1623909-5
Avnet Americas Resistor Trimmer, Cermet, 200 Ohm, ? 25%, 100 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 1623909-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel 0
RFQ
DISTI # 1623909-5
Avnet Abacus Resistor Trimmer, Cermet, 200 Ohm, � 25%, 100 mW, 1 Turn, Single Turn, Surface Mount (Alt: 1623909-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for 3204X201P by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3204X201P by TE Connectivity

3204X201P
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Samacsys Manufacturer
TE Connectivity
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
25
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Package Height
2.3 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.5 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.1 W
Resistance
200 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
250 deg
Size Code
2018
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
250 ppm/°C
Terminal Shape
J BEND
Tolerance
25%
Working Voltage
50 V
Want to compare parts?
  1. 3204X201P
    TE Connectivity
    Trimmer, Cermet, 0.1W, 200ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3204X201P by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3204X201P by TE Connectivity

Select Manufacturer
Which Manufacturer of 3204X201P would you like to use for your alert(s)?
  • Please alert me when 3204X201P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3204X201P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3204X201P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3204X201P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3204X201P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3204X201P by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: