Part Details for 3204X502P (ALTERNATE: 1-1623909-1) by TE Connectivity
Overview of 3204X502P (ALTERNATE: 1-1623909-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3204X502P (ALTERNATE: 1-1623909-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299330
|
RS | 5mm 100mW semi-sealed smt trimmer,5K | TE Connectivity 3204X502P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |