Part Details for 3206-05-90 by Coto Technology USA
Overview of 3206-05-90 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 3206-05-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low thermal EMF reed relay - Low power coils to ensure low thermal EMF - High reliability - High speed switching - Hermetically sealed contacts for long life - Epoxy coated steel shell provides magnetic shielding - High dielectric strength - RoHS complian RoHS: Compliant |
10 In Stock |
|
$39.3500 / $140.1100 | Buy Now |
|
Master Electronics | Low thermal EMF reed relay - Low power coils to ensure low thermal EMF - High reliability - High speed switching - Hermetically sealed contacts for long life - Epoxy coated steel shell provides magnetic shielding - High dielectric strength - RoHS complian RoHS: Compliant |
10 In Stock |
|
$39.3500 / $140.1100 | Buy Now |