-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-07LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-07L | Coilcraft Inc | General Purpose Inductor, 0.083uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3207-ND
|
DigiKey | CABLE GRIP 2.9-6.35MM PG7 Min Qty: 1 Lead time: 3 Weeks Container: Box |
4842 In Stock |
|
$0.6371 / $1.2700 | Buy Now |
DISTI #
836-3207
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips .114" - .25" CABLE PG HUB BLACK | 16243 |
|
$0.5580 / $1.0500 | Buy Now |
DISTI #
72068414
|
RS | Liquidtight Cordgrip, PG7, Range 0.114-0.250 in, Nylon, Black, 35 Series | Heyco 3207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1572 |
|
$0.9200 / $1.0600 | Buy Now |
|
Future Electronics | Black LTF 7 Straight Through PG Hubs Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000Bulk |
|
$0.5700 / $0.6850 | Buy Now |
|
Bisco Industries | 2389 |
|
Buy Now | ||
DISTI #
HEY3207
|
Heilind Electronics | LTF 7 BLK, W/3165 HX NUT LIQUID TIGHT CORD GRIP | Americas - 6916 in Stock4500 On Order |
|
$0.6276 / $0.7934 | Buy Now |
|
Onlinecomponents.com | LTF 7 Heyco® Original Series-35Liquid Tight Cordgrips RoHS: Compliant |
20453 In Stock 38000 Factory Stock |
|
$0.5120 / $0.9530 | Buy Now |
DISTI #
70355356
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 75 Package Multiple: 25 Date Code: 2151 | Americas - 19400 |
|
$1.2389 | Buy Now |
DISTI #
84397627
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 2000 Package Multiple: 2000 Date Code: 2433 | Americas - 2000 |
|
$0.8516 | Buy Now |
DISTI #
66756664
|
Verical | Cable Accessories Liquid Tight Cord Grip Nylon 6/6 Black Min Qty: 10 Package Multiple: 1 | Americas - 1946 |
|
$0.7868 / $15.2439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy