Part Details for 3208/CC/VH/DRDX/X/RCL/G/ENG by Eurotherm by Schneider Electric
Overview of 3208/CC/VH/DRDX/X/RCL/G/ENG by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-08L | Coilcraft Inc | General Purpose Inductor, 0.098uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-08LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for 3208/CC/VH/DRDX/X/RCL/G/ENG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9277
|
Newark | Temperature Controller Model 3208 85 To 264Vac |Eurotherm Controls 3208/CC/VH/DRDX/X/RCL/G/ENG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$704.4000 | Buy Now |