Part Details for 3208.030 by Halder Inc
Overview of 3208.030 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-08L | Coilcraft Inc | General Purpose Inductor, 0.098uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-08LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
LTC3208EUH#PBF | Analog Devices | Hi C Sftwr Config Multidisplay |
Price & Stock for 3208.030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3208.030
|
TME | Hammer tip, 26g, 30mm, SIMPLEX Min Qty: 1 | 9 |
|
$5.4500 / $5.8500 | Buy Now |