Part Details for 3209811 by Phoenix Contact
Overview of 3209811 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3209811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3209811-ND
|
DigiKey | CONN TERM BLK CABLE HSG GRAY 15P Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
651-3209811
|
Mouser Electronics | Terminal Block Tools & Accessories PH 2,5/15 RoHS: Compliant | 0 |
|
$3.8400 / $5.0100 | Order Now |
|
Onlinecomponents.com | Cable housing - pitch: 78 mm - length: 19.9 mm - width: 78 mm - height: 36.8 mm - number of positions: 15 - color: gray RoHS: Compliant | 0 |
|
$3.6500 / $5.3200 | Buy Now |
DISTI #
000000000003670828
|
Sager | Terminal Block Tools & Accessories PH 2,5/15 Min Qty: 10 | 0 |
|
$4.5000 / $5.2500 | Buy Now |
|
Dynamic Solutions GmbH | Cable housing | 500 |
|
RFQ | |
|
Master Electronics | Cable housing - pitch: 78 mm - length: 19.9 mm - width: 78 mm - height: 36.8 mm - number of positions: 15 - color: gray RoHS: Compliant | 0 |
|
$3.6500 / $5.3200 | Buy Now |
Part Details for 3209811
3209811 CAD Models
3209811 Part Data Attributes:
|
3209811
Phoenix Contact
Buy Now
|
Compare Parts:
3209811
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |