Part Details for 320AS001M16-2 by Glenair Inc
Results Overview of 320AS001M16-2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320AS001M16-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AJ8645
|
Newark | Connector |Glenair 320AS001M16-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$189.3500 / $439.4500 | Buy Now |
|
DISTI #
3937-320AS001M16-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,300.1626 / $1,381.4000 | Buy Now |
|
DISTI #
320AS001M16-2
|
Avnet Americas | - Bulk (Alt: 320AS001M16-2) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$254.7500 / $434.5823 | Buy Now |
|
DISTI #
654-320AS001M16-2
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RoHS: Compliant | 4 |
|
$211.3300 / $305.7000 | Buy Now |
|
DISTI #
90214132
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 16 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$91.7949 / $182.4615 | Buy Now |
|
DISTI #
71038419
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 16 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$182.4615 / $423.4231 | Buy Now |
|
DISTI #
GLE320AS001M16-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$255.8041 / $420.0621 | Buy Now |
|
DISTI #
320AS001M16-2
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$470.3010 / $624.2180 | Buy Now RFQ |