Part Details for 320AS001NF18-4 by Glenair Inc
Results Overview of 320AS001NF18-4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320AS001NF18-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AJ8678
|
Newark | Connector |Glenair 320AS001NF18-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$208.8900 / $484.7800 | Buy Now |
|
DISTI #
3937-320AS001NF18-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,434.1319 / $1,523.7400 | Buy Now |
|
DISTI #
320AS001NF18-4
|
Avnet Americas | - Bulk (Alt: 320AS001NF18-4) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$281.0238 / $479.4051 | Buy Now |
|
DISTI #
654-320AS001NF184
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RC STRT RoHS: Not Compliant | 0 |
|
$233.1300 / $337.2300 | Order Now |
|
DISTI #
90214307
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$101.2692 / $201.2821 | Buy Now |
|
DISTI #
71036967
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$201.2821 / $467.1154 | Buy Now |
|
DISTI #
GLE320AS001NF18-4
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$282.1866 / $463.3874 | Buy Now |
|
DISTI #
320AS001NF18-4
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$518.8080 / $688.6000 | Buy Now RFQ |