Part Details for 320GS002NF15-3 by Glenair Inc
Results Overview of 320GS002NF15-3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320GS002NF15-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AJ8903
|
Newark | Connector |Glenair 320GS002NF15-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$149.5200 / $347.0000 | Buy Now |
|
DISTI #
3937-320GS002NF15-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,026.2381 / $1,090.3600 | Buy Now |
|
DISTI #
320GS002NF15-3
|
Avnet Americas | - Bulk (Alt: 320GS002NF15-3) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$211.2250 / $361.4533 | Buy Now |
|
DISTI #
654-320GS002NF153
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$166.8700 / $241.4000 | Order Now |
|
DISTI #
77974210
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$72.4872 / $208.4103 | Buy Now |
|
DISTI #
71038299
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$208.4103 / $334.3590 | Buy Now |
|
DISTI #
GLE320GS002NF15-3
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$151.8530 / $402.7624 | Buy Now |
|
DISTI #
320GS002NF15-3
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$371.3560 / $492.8910 | Buy Now RFQ |