Part Details for 321-50014 by HellermannTyton
Overview of 321-50014 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-014LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P Vertical Receptacle. |
Price & Stock for 321-50014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y1634
|
Newark | Heat Shrink Tubing, 51Mm, 3.5:1, Black, Shrink Ratio:3.5:1, I.d. Supplied - Imperial:2.008", I.d. Supplied - Metric:51Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Product Range:- Rohs Compliant: Yes |Hellermanntyton 321-50014 RoHS: Compliant Min Qty: 80 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$55.2300 / $57.2100 | Buy Now |
DISTI #
321-50014-ND
|
DigiKey | HEATSHRINK 3.5:1 51MMX1M Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4950 | Buy Now |
DISTI #
3937-321-50014-ND
|
DigiKey | HEATSHRINK 3.5:1 51MMX1M Min Qty: 2 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
329-32150014
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HA47-48ST 51/16 BLK 2 2PK RoHS: Compliant | 0 |
|
$31.4900 / $31.5000 | Order Now |
DISTI #
71381035
|
RS | Heat Shrink Tubing, 4 Long Stick, ThickWall AdhLined, Up to 3.5:1, 2", Black | HellermannTyton 321-50014 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$30.5400 / $31.8100 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing - 4' Long Stick - Thick Wall Adhesive Lined - Up to 3.5:1 - 2" - 51/16 dia - PO - Black - 2/pkg RoHS: Compliant | 0 |
|
$26.3000 / $35.3700 | Buy Now |
DISTI #
321-50014
|
TTI | Heat Shrink Tubing & Sleeves HA47-48ST 51/16 BLK 2 2PK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Stick | Americas - 0 |
|
$29.4300 / $31.1800 | Buy Now |
DISTI #
000000000005177465
|
Sager | Heat Shrink Tubing & Sleeves HA47-48ST 51/16 BLK 2 2PK Min Qty: 2 | 0 |
|
$35.8200 / $47.0100 | Buy Now |
Part Details for 321-50014
321-50014 CAD Models
321-50014 Part Data Attributes
|
321-50014
HellermannTyton
Buy Now
|
Compare Parts:
321-50014
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |