Part Details for 321-B-DS/06 by WECO Electrical Connectors
Overview of 321-B-DS/06 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321-B-DS/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512991
|
RS | Depluggable Terminal Strips for Panel / Chassis Mounting | WECO 321-B-DS/06 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.3500 | RFQ |
|
Onlinecomponents.com | Plug-in Term Strip - 6A - 300V pole - 10mm Pitch - 18 to 12 AWG (UL) - Screw connection and socket RoHS: Compliant | 0 |
|
$1.9400 / $2.5500 | Buy Now |