Part Details for 3210342 (ALTERNATE: PTT 1 5/S-L/MT BU) by Phoenix Contact
Overview of 3210342 (ALTERNATE: PTT 1 5/S-L/MT BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210342 (ALTERNATE: PTT 1 5/S-L/MT BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973345
|
RS | Knife disconn term block, Push-in conn, AWG:26-14, 9 A, 400V, L:86mm, W:3.5mm | Phoenix Contact 3210342 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7700 / $15.3900 | RFQ |