Part Details for 3210499 by Phoenix Contact
Overview of 3210499 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3210499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7906
|
Newark | Dinrail Terminal Block, 6Way, 12Awg, Gry Rohs Compliant: Yes |Phoenix Contact 3210499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 609 |
|
$4.1800 / $6.4100 | Buy Now |
DISTI #
16X4694
|
Newark | Pt 2 5-3L |Phoenix Contact 3210499 Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $13.3900 | Buy Now |
DISTI #
277-3481-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
13782 In Stock |
|
$5.0500 | Buy Now |
DISTI #
651-3210499
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-3L RoHS: Compliant | 5957 |
|
$4.9400 / $6.9600 | Buy Now |
|
Onlinecomponents.com | Multi-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
385 In Stock |
|
$4.5400 / $7.0400 | Buy Now |
DISTI #
3210499
|
TTI | DIN Rail Terminal Blocks PT 2,5-3L RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6474 In Stock |
|
$5.1500 / $6.8100 | Buy Now |
DISTI #
PT2.5-3L
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 3, terminals: 6, grey, PT Min Qty: 1 | 59 |
|
$3.0600 / $3.9300 | Buy Now |
DISTI #
000000000003139995
|
Sager | DIN Rail Terminal Blocks PT 2,5-3L Min Qty: 1 | 1250 |
|
$4.7500 / $6.5000 | Buy Now |
|
Dynamic Solutions GmbH | Multi-level terminal block | 980 |
|
RFQ | |
DISTI #
3240869
|
element14 Asia-Pacific | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, GRY RoHS: Compliant Min Qty: 1 Container: Each | 609 |
|
$5.5688 / $7.7140 | Buy Now |
Part Details for 3210499
3210499 CAD Models
3210499 Part Data Attributes
|
3210499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210499
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3210499
This table gives cross-reference parts and alternative options found for 3210499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3210499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3210538 | Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3210499 vs 3210538 |
3210541 | Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3210499 vs 3210541 |