Part Details for 3211 E/C3 by SKF
Overview of 3211 E/C3 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3211 E/C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73226916
|
RS | Angular Contact Ball Bearing, Double Row | SKF 3211 E/C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$185.1900 | RFQ |