-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM PLUG STR 50OHM PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7734
|
Newark | Smpm Male Pcb Thru-Hole Connector, 2 Port, R/A, Fd/Individual - Tape And Reel (Pack Fill Qty: 100) |Amphenol Sv Microwave 3211-40024 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1300 / $102.5600 | Buy Now |
DISTI #
3211-40024-ND
|
DigiKey | CONN SMPM PLUG STR 50OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray |
15 In Stock |
|
$108.8416 / $127.6100 | Buy Now |
DISTI #
ASV3211-40024
|
Heilind Electronics | SMPM MALE PCB THRU-HOLE CONNEC INDIVIDUAL - TAPE AND REEL (PA | Americas - 0 in Stock |
|
$82.8547 / $113.0487 | Buy Now |
|
Onlinecomponents.com | SMPM Male PCB Thru-Hole Connector - 2 Port - R/A - FD RoHS: Compliant | 0 |
|
$91.0400 / $172.5300 | Buy Now |
DISTI #
ASV3211-40024
|
Interstate Connecting Components | SMPM MALE PCB THRU-HOLE CONNEC INDIVIDUAL - TAPE AND REEL (PA | 0 |
|
$82.8547 / $113.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3211-40024
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3211-40024
Amphenol SV Microwave
CONN SMPM PLUG STR 50OHM PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | OTHER RECTANGULAR CONNECTOR |