-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-107LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-107L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1587
|
Newark | Rf Coax Conn, Smpm Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Surface Mount Horizontal, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 3211-40107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7500 / $55.2600 | Buy Now |
DISTI #
1678-3211-40107-ND
|
DigiKey | SMPM MALE PCB SURFACE MOUNT CONN Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.4125 / $80.1600 | Buy Now |
DISTI #
ASV3211-40107
|
Heilind Electronics | SMPM MALE CONN,SMT PCB MT PRE-TINNED,R/A,FULL DETENT | Americas - 0 in Stock |
|
$35.8954 / $55.4702 | Buy Now |
|
Onlinecomponents.com | SMPM Male PCB Surface Mount Connector (Pre-Tinned) - R/A - FD |
50 On Order |
|
$34.5100 / $64.2000 | Buy Now |
DISTI #
ASV3211-40107
|
Interstate Connecting Components | SMPM MALE CONN,SMT PCB MT PRE-TINNED,R/A,FULL DETENT | 0 |
|
$35.8954 / $55.4702 | Buy Now |
DISTI #
3211-40107
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$33.9000 / $47.6900 | Buy Now |
|
Master Electronics | SMPM Male PCB Surface Mount Connector (Pre-Tinned) - R/A - FD |
50 On Order |
|
$34.5100 / $64.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3211-40107
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3211-40107
Amphenol SV Microwave
RF SMPM Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.15 inch | |
Body Diameter | 0.165 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE-IMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 25 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |