-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMPM Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8634
|
Newark | Rf Coaxial, Smpm Plug, 50 Ohm, Pcb, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3211-40118 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0500 / $60.2600 | Buy Now |
DISTI #
1678-3211-40118CT-ND
|
DigiKey | SMPM MALE NON-MAGNETIC PCB SURFA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49 In Stock |
|
$49.5088 / $61.4300 | Buy Now |
DISTI #
ASV3211-40118
|
Heilind Electronics | NON-MAGN SMPM M SMT, SB | Americas - 0 in Stock |
|
$42.8594 / $54.4320 | Buy Now |
|
Onlinecomponents.com | SMPM Male Non-Magnetic PCB Surface Mount Connector - SB RoHS: Compliant | 0 |
|
$43.8300 / $89.4500 | Buy Now |
DISTI #
ASV3211-40118
|
Interstate Connecting Components | NON-MAGN SMPM M SMT, SB | 0 |
|
$42.8594 / $54.4320 | Buy Now |
DISTI #
3211-40118
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$40.4700 / $46.8000 | Buy Now |
DISTI #
3583261
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.7606 / $64.8166 | Buy Now |
DISTI #
3583261
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$50.2723 / $63.6449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3211-40118
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3211-40118
Amphenol SV Microwave
RF SMPM Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF SMPM CONNECTOR |