There are no models available for this part yet.
Overview of 3211-60112-TD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3211-60112-TD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3211-60112-TD
|
Avnet Americas | SMPM Male QB Surface Mount (Tin Dipped) Connector, R/A - Trays (Alt: 3211-60112-TD) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-3211-60112-TD
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM M QB SurfMount Conn, R/A, TinDipped RoHS: Compliant | 0 |
|
$41.5000 / $43.9300 | Order Now |