-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SMPM PLUG STR 50 OHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7742
|
Newark | Smpm Male Pcb Qb Surface Mount Connector, R/A/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 3211-60112 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5600 / $27.9800 | Buy Now |
DISTI #
3211-60112-ND
|
DigiKey | CONN SMPM PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
46 In Stock |
|
$26.0880 / $27.4100 | Buy Now |
DISTI #
ASV3211-60112
|
Heilind Electronics | SMPM MALE QB SURFACE MOUNT CON INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$26.8816 / $31.7520 | Buy Now |
|
Onlinecomponents.com | SMPM Male QB Surface Mount Connector - R/A RoHS: Compliant | 0 |
|
$25.9100 / $54.2600 | Buy Now |
DISTI #
ASV3211-60112
|
Interstate Connecting Components | SMPM MALE QB SURFACE MOUNT CON INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$26.8816 / $31.7520 | Buy Now |
DISTI #
3211-60112
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$25.3900 / $27.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3211-60112
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
3211-60112
Amphenol SV Microwave
CONN SMPM PLUG STR 50 OHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.15 inch | |
Body Diameter | 0.154 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE-IMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 20 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |