Part Details for 3211-60327 by Amphenol SV Microwave
Overview of 3211-60327 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211-60327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH8920
|
Newark | Rf Coax Conn, Smpm Plug, 50 Ohm, Cable, Connector Type:Smpm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.085" Semi Rigid, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3211-60327 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$20.0600 | Buy Now |
DISTI #
1678-3211-60327-ND
|
DigiKey | SMPM MALE VITA 67.3 PLUG-IN CONT Min Qty: 1 Lead time: 15 Weeks Container: Tray |
28 In Stock |
|
$50.1500 | Buy Now |
DISTI #
ASV3211-60327
|
Heilind Electronics | SMPM MALE VITA67.3 PLUG-IN CONTACT FOR .085 CBL | Americas - 12 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.5000 / $139.2900 | Buy Now |
DISTI #
ASV3211-60327
|
Interstate Connecting Components | SMPM MALE VITA67.3 PLUG-IN CONTACT FOR .085 CBL | 37 |
|
Buy Now | |
DISTI #
3211-60327
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |