Part Details for 3211-60407-2S by Amphenol SV Microwave
Overview of 3211-60407-2S by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3211-60407-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK4872
|
Newark | Rf Conn, Smpm Plug, 50 Ohm, Edge Launch, Connector Type:Smpm Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 3211-60407-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$133.2600 | Buy Now |
DISTI #
ASV3211-60407-2S
|
Heilind Electronics | THREADED SMPM MALE SOLDERLESS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.7400 / $343.8200 | Buy Now |
DISTI #
ASV3211-60407-2S
|
Interstate Connecting Components | THREADED SMPM MALE SOLDERLESS | 0 |
|
Buy Now | |
DISTI #
3211-60407-2S
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$119.2300 / $148.1100 | Buy Now |