Part Details for 3211019 (ALTERNATE: PT 2 5/S-QUATTRO) by Phoenix Contact
Overview of 3211019 (ALTERNATE: PT 2 5/S-QUATTRO) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211019 (ALTERNATE: PT 2 5/S-QUATTRO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973400
|
RS | term block Feed-Thru Push-in conn AWG:26-12 W:5.2mm H:35.3mm PT 2 5/S-QUATTRO | Phoenix Contact 3211019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2129 |
|
$1.6800 / $1.9800 | Buy Now |