There are no models available for this part yet.
Overview of 3214 J/31H-3A203 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-14SMJLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
P3214-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
132-14SMGLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3214 J/31H-3A203 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9693510203
|
Avnet Abacus | Fan Intune-customized, DC Axial, 24VDC, ball-bearing (Alt: 9693510203) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Abacus - 0 |
|
Buy Now |