Part Details for 3214100 by Rittal
Overview of 3214100 by Rittal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3214100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71236159
|
RS | A/C, HEAT EXCHANGER, ACCESSORY, A-W HEX 2049BTU 230V 50-60HZ TYPE 12SIDEMTG, RAL703 | Rittal 3214100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2,082.4500 | Buy Now |
DISTI #
RITTAL-3214100
|
TME | Heat exchangers, 280m3/h, 42dBA, 170mA, IP55, 200x500x100mm Min Qty: 1 | 0 |
|
$883.0100 | RFQ |