Part Details for 3214J-1-201E by Bourns Inc
Overview of 3214J-1-201E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3214J-1-201E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6833
|
Newark | Trimmer Potentiometer 200 Ohm 5Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:5Turns, Product Range:3214 Series Rohs Compliant: Yes |Bourns 3214J-1-201E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3100 | Buy Now |
DISTI #
75K9522
|
Newark | Res,cermet,200Ohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case Rohs Compliant: Yes |Bourns 3214J-1-201E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5900 | Buy Now |
DISTI #
3214J-201ECT-ND
|
DigiKey | TRIMMER 200OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37 In Stock |
|
$1.3938 / $3.0700 | Buy Now |
DISTI #
3214J-1-201E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-1-201E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.3064 | Buy Now |
DISTI #
652-3214J-1-201E
|
Mouser Electronics | Trimmer Resistors - SMD 4mm SQ 200 OHM RoHS: Compliant | 405 |
|
$1.3200 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R RoHS: Compliant |
500 In Stock |
|
$1.3300 / $1.5800 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Bristol Electronics | 554 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 7192 |
|
$1.1270 / $2.3000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 200 Ohm, 10±%, 100ppm | 109 |
|
$1.5400 / $3.0800 | Buy Now |
Part Details for 3214J-1-201E
3214J-1-201E CAD Models
3214J-1-201E Part Data Attributes
|
3214J-1-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214J-1-201E
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1918 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.71 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1800 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |