Part Details for 3214J-2-102E by Bourns Inc
Overview of 3214J-2-102E by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3214J-2-102E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1989
|
Newark | Res, cermet,1Kohms,10+/-% Tol,-100,100Ppm-Tc,1819-Case |Bourns 3214J-2-102E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.6700 | Buy Now |
DISTI #
118-3214J-2-102ECT-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$1.4695 / $3.2300 | Buy Now |
DISTI #
3214J-2-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-2-102E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.3774 | Buy Now |
DISTI #
652-3214J-2-102E
|
Mouser Electronics | Trimmer Resistors - SMD 4MM SQ 1KOHMS 10% 5TURN RoHS: Compliant | 312 |
|
$1.5500 / $3.2300 | Buy Now |
DISTI #
73648024
|
RS | TRIMMER-SMD 4MM SQ MT CERMET | Bourns 3214J-2-102E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
3214J-2-102E
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-2-102E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2125 / $1.3774 | Buy Now |
DISTI #
3214J-2-102E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 250 mW, 5 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: 3214J-2-102E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for 3214J-2-102E
3214J-2-102E CAD Models
3214J-2-102E Part Data Attributes:
|
3214J-2-102E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3214J-2-102E
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 5 Turn(s), 1918, 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4 MM, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.71 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 1800 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |